DP83TD510ERHBR | |
---|---|
DigiKey Part Number | 296-DP83TD510ERHBRTR-ND - Tape & Reel (TR) 296-DP83TD510ERHBRCT-ND - Cut Tape (CT) 296-DP83TD510ERHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83TD510ERHBR |
Description | IC TXRX FULL/HALF 1/1 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half IEEE 802.3 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DP83TD510ERHBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 802.3 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full, Half | |
Data Rate | 10Mbps | |
Voltage - Supply | 0.9V ~ 1.1V, 1.62V ~ 1.98V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.13000 | ¥63.13 |
10 | ¥57.05000 | ¥570.50 |
25 | ¥54.39480 | ¥1,359.87 |
100 | ¥47.23100 | ¥4,723.10 |
250 | ¥45.10796 | ¥11,276.99 |
500 | ¥41.12784 | ¥20,563.92 |
1,000 | ¥35.82102 | ¥35,821.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥34.49431 | ¥103,482.93 |