SN74AUP2G80DCUR | |
---|---|
DigiKey Part Number | 296-25599-2-ND - Tape & Reel (TR) 296-25599-1-ND - Cut Tape (CT) 296-25599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G80DCUR |
Description | IC FF D-TYPE DUAL 1BIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G80DCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 257 MHz | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 1.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.38300 | ¥33.83 |
25 | ¥3.16240 | ¥79.06 |
100 | ¥2.52910 | ¥252.91 |
250 | ¥2.34836 | ¥587.09 |
500 | ¥1.98708 | ¥993.54 |
1,000 | ¥1.53540 | ¥1,535.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.39992 | ¥4,199.76 |
6,000 | ¥1.30961 | ¥7,857.66 |
15,000 | ¥1.21930 | ¥18,289.50 |
30,000 | ¥1.15608 | ¥34,682.40 |
75,000 | ¥1.12898 | ¥84,673.50 |