BOB-13906 | |
---|---|
DigiKey Part Number | 1568-1423-ND |
Manufacturer | |
Manufacturer Product Number | BOB-13906 |
Description | MULTIPLEXER BREAKOUT - 8 CHANNEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 74HC4051 8:1 Multiplexer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | 8:1 Multiplexer | |
Embedded | No | |
Utilized IC / Part | 74HC4051 | |
Primary Attributes | 8-Channel (Octal) | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |