BOB-09056 | |
---|---|
DigiKey Part Number | 1568-1181-ND |
Manufacturer | |
Manufacturer Product Number | BOB-09056 |
Description | ANALOG/DIGITAL MUX BREAKOUT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 74HC4067 Analog and Digital Switch Interface Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | BOB-09056 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Analog and Digital Switch | |
Embedded | - | |
Utilized IC / Part | 74HC4067 | |
Primary Attributes | 16-Channel | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.85000 | ¥48.85 |