CD74HC4067M96 | |
---|---|
DigiKey Part Number | 296-29408-2-ND - Tape & Reel (TR) 296-29408-1-ND - Cut Tape (CT) 296-29408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4067M96 |
Description | IC MUX 16:1 160OHM 24SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 160Ohm 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4067M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | 8.5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 51ns, 49ns | |
-3db Bandwidth | 89MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 50pF | |
Current - Leakage (IS(off)) (Max) | 800nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥5.13500 | ¥51.35 |
25 | ¥4.82520 | ¥120.63 |
100 | ¥3.93930 | ¥393.93 |
250 | ¥3.65876 | ¥914.69 |
500 | ¥3.11386 | ¥1,556.93 |
1,000 | ¥2.49117 | ¥2,491.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.25757 | ¥4,515.14 |
6,000 | ¥2.10189 | ¥12,611.34 |
10,000 | ¥2.02404 | ¥20,240.40 |