BOB-10680 | |
---|---|
DigiKey Part Number | 1568-1287-ND |
Manufacturer | |
Manufacturer Product Number | BOB-10680 |
Description | SPARKFUN SHIFT REGISTER BREAKOUT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 74HC595 * Logic Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Logic | |
Function | * | |
Embedded | - | |
Utilized IC / Part | 74HC595 | |
Primary Attributes | Shift Register | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.25000 | ¥38.25 |