MM74HC595MTC | |
---|---|
DigiKey Part Number | MM74HC595MTCFS-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC595MTC |
Description | IC REGISTER W/LATCH 8BIT 16TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC595MTC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.54200 | ¥55.42 |
96 | ¥3.94417 | ¥378.64 |
288 | ¥3.35660 | ¥966.70 |
576 | ¥3.18872 | ¥1,836.70 |
1,056 | ¥2.43348 | ¥2,569.75 |
2,592 | ¥2.26568 | ¥5,872.64 |
5,088 | ¥2.18176 | ¥11,100.79 |