PMEG3005EH,115 | |
---|---|
DigiKey Part Number | 1727-3865-2-ND - Tape & Reel (TR) 1727-3865-1-ND - Cut Tape (CT) 1727-3865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3005EH,115 |
Description | DIODE SCHOTTKY 30V 500MA SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3005EH,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 55pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.07700 | ¥20.77 |
100 | ¥1.04920 | ¥104.92 |
500 | ¥0.85596 | ¥427.98 |
1,000 | ¥0.63511 | ¥635.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53429 | ¥1,602.87 |
6,000 | ¥0.51083 | ¥3,064.98 |
9,000 | ¥0.44180 | ¥3,976.20 |
30,000 | ¥0.43352 | ¥13,005.60 |
75,000 | ¥0.35896 | ¥26,922.00 |
150,000 | ¥0.35344 | ¥53,016.00 |