PMEG3010EH,115 | |
---|---|
DigiKey Part Number | 1727-3869-2-ND - Tape & Reel (TR) 1727-3869-1-ND - Cut Tape (CT) 1727-3869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3010EH,115 |
Description | DIODE SCHOTTKY 30V 1A SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3010EH,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 70pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.96200 | ¥19.62 |
100 | ¥0.98920 | ¥98.92 |
500 | ¥0.80732 | ¥403.66 |
1,000 | ¥0.59897 | ¥598.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50393 | ¥1,511.79 |
6,000 | ¥0.48179 | ¥2,890.74 |
9,000 | ¥0.41669 | ¥3,750.21 |
30,000 | ¥0.40887 | ¥12,266.10 |
75,000 | ¥0.33855 | ¥25,391.25 |
150,000 | ¥0.33335 | ¥50,002.50 |