NRVB130LSFT1G | |
---|---|
DigiKey Part Number | NRVB130LSFT1GOSTR-ND - Tape & Reel (TR) NRVB130LSFT1GOSCT-ND - Cut Tape (CT) NRVB130LSFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVB130LSFT1G |
Description | DIODE SCHOTTKY 30V 1A SOD123FL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | NRVB130LSFT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 380 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.15300 | ¥31.53 |
100 | ¥1.89150 | ¥189.15 |
500 | ¥1.75164 | ¥875.82 |
1,000 | ¥1.19116 | ¥1,191.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.09653 | ¥3,289.59 |
6,000 | ¥1.05099 | ¥6,305.94 |
9,000 | ¥0.94590 | ¥8,513.10 |
30,000 | ¥0.93189 | ¥27,956.70 |
75,000 | ¥0.87583 | ¥65,687.25 |