TXB0101DCKR | |
---|---|
DigiKey Part Number | 296-22861-2-ND - Tape & Reel (TR) 296-22861-1-ND - Cut Tape (CT) 296-22861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0101DCKR |
Description | IC TRANSLTR BIDIRECTIONAL SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TXB0101DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.31800 | ¥43.18 |
25 | ¥4.03280 | ¥100.82 |
100 | ¥3.22730 | ¥322.73 |
250 | ¥2.99656 | ¥749.14 |
500 | ¥2.53568 | ¥1,267.84 |
1,000 | ¥1.95935 | ¥1,959.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.78648 | ¥5,359.44 |
6,000 | ¥1.67123 | ¥10,027.38 |
15,000 | ¥1.55598 | ¥23,339.70 |
30,000 | ¥1.47530 | ¥44,259.00 |