RSX101MM-30TFTR | |
---|---|
DigiKey Part Number | RSX101MM-30TFTR-ND - Tape & Reel (TR) RSX101MM-30TFCT-ND - Cut Tape (CT) RSX101MM-30TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX101MM-30TFTR |
Description | DIODE SCHOTTKY 30V 1A PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RSX101MM-30TFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.07000 | ¥30.70 |
100 | ¥2.13450 | ¥213.45 |
500 | ¥1.66642 | ¥833.21 |
1,000 | ¥1.35445 | ¥1,354.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.21084 | ¥3,632.52 |
6,000 | ¥1.14926 | ¥6,895.56 |
9,000 | ¥1.06717 | ¥9,604.53 |
30,000 | ¥1.04254 | ¥31,276.20 |
75,000 | ¥1.01596 | ¥76,197.00 |