Shift Registers

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Package / Case
16-SOIC (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SOIC16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Output Type
Number of Elements
Number of Bits per Element
Function
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
MM74HC595MTCX
IC SHIFT REGISTER 8-BIT 16-TSSOP
onsemi
92,975
In Stock
1 : ¥4.85000
Cut Tape (CT)
2,500 : ¥1.74906
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shift Register
Tri-State
1
8
Serial to Parallel, Serial
2V ~ 6V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-SOIC
MM74HC595MX
IC SHIFT REGISTER 8-BIT 16-SOIC
onsemi
11,631
In Stock
1 : ¥5.27000
Cut Tape (CT)
2,500 : ¥1.74665
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shift Register
Tri-State
1
8
Serial to Parallel, Serial
2V ~ 6V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-SOIC
MM74HC595M
IC REGISTER W/LATCH 8BIT 16-SOIC
onsemi
11,894
In Stock
1,680
Factory
1 : ¥5.95000
Tube
Tube
Active
Shift Register
Tri-State
1
8
Serial to Parallel, Serial
2V ~ 6V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-TSSOP
MM74HC595MTC
IC REGISTER W/LATCH 8BIT 16TSSOP
onsemi
224
In Stock
1,728
Factory
1 : ¥6.55000
Tube
Tube
Active
Shift Register
Tri-State
1
8
Serial to Parallel, Serial
2V ~ 6V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 4

Shift Registers


Shift registers are low-level logic devices commonly used to convert data in the form of digital logic signals between serial and parallel formats, or to move the position of the data bits within a digital word. Typically implemented using an array of flip-flops integrated into one device, shift registers are a common component of more highly integrated logic devices, though they remain available for applications such as I/O expansion where the function in a discrete form may prove useful.