TMUX646EVM | |
---|---|
DigiKey Part Number | 296-TMUX646EVM-ND |
Manufacturer | |
Manufacturer Product Number | TMUX646EVM |
Description | EVAL BOARD FOR TMUX646 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TMUX646 Multiplexer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Multiplexer | |
Embedded | No | |
Utilized IC / Part | TMUX646 | |
Primary Attributes | 10-Channel | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board Test Points | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,009.90000 | ¥1,009.90 |