Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SOHA TECH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | 3% | |
Output | UART, Voltage | |
Operating Temperature | -10°C ~ 50°C | |
Voltage - Supply | 5V ~ 16V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,171.81000 | ¥1,171.81 |
20 | ¥1,061.98900 | ¥21,239.78 |
40 | ¥1,025.36775 | ¥41,014.71 |