COZIR-AH-E-1 | |
---|---|
DigiKey Part Number | 2091-COZIR-AH-E-1-ND |
Manufacturer | |
Manufacturer Product Number | COZIR-AH-E-1 |
Description | SENSOR CARBON DIOXIDE UART OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor UART |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gas Sensing Solutions Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±3% | |
Output | UART | |
Operating Temperature | -25°C ~ 55°C | |
Voltage - Supply | 3.25V ~ 5.5V | |
Current - Supply | 40mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,137.46000 | ¥1,137.46 |
10 | ¥947.92000 | ¥9,479.20 |
25 | ¥916.32240 | ¥22,908.06 |