MNS2-9-W2-GS-C2 | |
---|---|
DigiKey Part Number | 1859-MNS2-9-W2-GS-C2-ND |
Manufacturer | |
Manufacturer Product Number | MNS2-9-W2-GS-C2 |
Description | SENSOR CARBON DIOXIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monnit Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±3% | |
Output | - | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 2V ~ 3.8V | |
Current - Supply | 22.6mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥2,642.84133 | ¥79,285.24 |