10BQ015 | |
---|---|
DigiKey Part Number | 1655-10BQ015TR-ND - Tape & Reel (TR) 1655-10BQ015CT-ND - Cut Tape (CT) 1655-10BQ015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10BQ015 |
Description | DIODE SCHOTTKY 15V 1A SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 15 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 350 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 15 V | |
Capacitance @ Vr, F | 74pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.19200 | ¥21.92 |
100 | ¥1.10590 | ¥110.59 |
500 | ¥0.90226 | ¥451.13 |
1,000 | ¥0.66943 | ¥669.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.56317 | ¥1,689.51 |
6,000 | ¥0.53844 | ¥3,230.64 |
9,000 | ¥0.46567 | ¥4,191.03 |
30,000 | ¥0.45694 | ¥13,708.20 |
75,000 | ¥0.37836 | ¥28,377.00 |
150,000 | ¥0.37254 | ¥55,881.00 |