MDM-15PH006B-A174-F222 | |
---|---|
DigiKey Part Number | 1003-2434-ND |
Manufacturer | |
Manufacturer Product Number | MDM-15PH006B-A174-F222 |
Description | CABLE ASSY D - MICD 15P 914.4MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 3.00' (914.40mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,427.36000 | ¥1,427.36 |
10 | ¥1,322.65700 | ¥13,226.57 |
25 | ¥1,275.07800 | ¥31,876.95 |
50 | ¥1,265.56280 | ¥63,278.14 |