MDM-9PH006B-F222 | |
---|---|
DigiKey Part Number | 1003-2404-ND |
Manufacturer | |
Manufacturer Product Number | MDM-9PH006B-F222 |
Description | CABLE ASSY D TO MICD 9P 914.4MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 3.00' (914.40mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥869.99000 | ¥869.99 |
10 | ¥798.31300 | ¥7,983.13 |
25 | ¥767.61000 | ¥19,190.25 |
50 | ¥742.02180 | ¥37,101.09 |
100 | ¥701.08280 | ¥70,108.28 |