108-1702-101

DigiKey Part Number
J10137-ND
Manufacturer
Manufacturer Product Number
108-1702-101
Description
CONN BANANA PLUG SOLDERLESS RED
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Standard Banana Solderless Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Type
Banana Plug
Gender
Male
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Free Hanging (In-Line)
Termination
Solderless
Insulation
Non-Mating End Insulated
Features
Set Screw
Color
Red
Wire Gauge
14 AWG
Contact Finish
Nickel
Contact Material
Nickel Silver
Body Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 85°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.71000¥35.71
10¥32.42900¥324.29
25¥30.71440¥767.86
50¥30.00200¥1,500.10
100¥28.57260¥2,857.26
250¥25.00116¥6,250.29
500¥24.28690¥12,143.45
1,000¥20.71539¥20,715.39
2,500¥19.28670¥48,216.75
Manufacturers Standard Package