SKY85402-11 | |
---|---|
DigiKey Part Number | 863-1964-2-ND - Tape & Reel (TR) 863-1964-1-ND - Cut Tape (CT) 863-1964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY85402-11 |
Description | IC AMP 802.11AC 5.85GHZ 20QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11ac 5.15GHz ~ 5.85GHz 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SKY85402-11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 5.15GHz ~ 5.85GHz | |
P1dB | 29dBm | |
Gain | 32dB | |
Noise Figure | - | |
RF Type | 802.11ac | |
Voltage - Supply | 5V | |
Current - Supply | 560mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |