WP4F1+ | |
---|---|
DigiKey Part Number | 3157-WP4F1+TR-ND - Tape & Reel (TR) 3157-WP4F1+CT-ND - Cut Tape (CT) 3157-WP4F1+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP4F1+ |
Description | RF PWR DVDR 4.75-6.2GHZ 12VQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 4.75 GHz ~ 6.2 GHz Isolation (Min) 16dB, 1.5 VSWR (Typ), 9° Imbalance (Max) 12-VQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 1dB | |
Frequency | 4.75 GHz ~ 6.2 GHz | |
Specifications | Isolation (Min) 16dB, 1.5 VSWR (Typ), 9° Imbalance (Max) | |
Size / Dimension | 0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm) | |
Package / Case | 12-VQFN Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥22.81700 | ¥228.17 |
20 | ¥21.72900 | ¥434.58 |
50 | ¥21.21900 | ¥1,060.95 |
100 | ¥20.50490 | ¥2,050.49 |
200 | ¥18.97470 | ¥3,794.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.36262 | ¥9,181.31 |
1,000 | ¥17.64002 | ¥17,640.02 |