MC74HC125ADTG | |
---|---|
DigiKey Part Number | MC74HC125ADTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC125ADTG |
Description | IC BUFFER NON-INVERT 6V 14TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC125ADTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥5.22000 | ¥52.20 |
96 | ¥3.71667 | ¥356.80 |
288 | ¥3.16316 | ¥910.99 |
576 | ¥3.00495 | ¥1,730.85 |
1,056 | ¥2.29331 | ¥2,421.74 |
2,592 | ¥2.13514 | ¥5,534.28 |
5,088 | ¥2.05607 | ¥10,461.28 |