ECS-TXO-2520MV-400-AN-TR | |
---|---|
DigiKey Part Number | 50-ECS-TXO-2520MV-400-AN-TR-ND - Tape & Reel (TR) 50-ECS-TXO-2520MV-400-AN-CT-ND - Cut Tape (CT) 50-ECS-TXO-2520MV-400-AN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-2520MV-400-AN-TR |
Description | XTAL OSC TCXO 40MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 MHz TCXO CMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.7V ~ 3.6V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥23.43800 | ¥234.38 |
50 | ¥22.32420 | ¥1,116.21 |
100 | ¥19.53410 | ¥1,953.41 |
500 | ¥18.97556 | ¥9,487.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.18504 | ¥16,185.04 |
3,000 | ¥15.06883 | ¥45,206.49 |
5,000 | ¥14.51073 | ¥72,553.65 |