1SS307E,L3F | |
---|---|
DigiKey Part Number | 1SS307EL3FTR-ND - Tape & Reel (TR) 1SS307EL3FCT-ND - Cut Tape (CT) 1SS307EL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS307E,L3F |
Description | DIODE GEN PURP 80V 100MA SC79 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount SC-79 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS307E,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 nA @ 80 V | |
Capacitance @ Vr, F | 6pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SC-79 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.59100 | ¥5.91 |
100 | ¥0.36450 | ¥36.45 |
500 | ¥0.26502 | ¥132.51 |
1,000 | ¥0.23250 | ¥232.50 |
2,000 | ¥0.20512 | ¥410.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.16241 | ¥1,299.28 |
16,000 | ¥0.14593 | ¥2,334.88 |
24,000 | ¥0.13752 | ¥3,300.48 |
40,000 | ¥0.13341 | ¥5,336.40 |