1SS307(TE85L,F) | |
---|---|
DigiKey Part Number | 1SS307(TE85LF)TR-ND - Tape & Reel (TR) 1SS307(TE85LF)CT-ND - Cut Tape (CT) 1SS307(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS307(TE85L,F) |
Description | DIODE GEN PURP 30V 100MA S-MINI |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | 1SS307(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 nA @ 30 V | |
Capacitance @ Vr, F | 6pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | S-Mini | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.24100 | ¥22.41 |
100 | ¥1.34720 | ¥134.72 |
500 | ¥1.24706 | ¥623.53 |
1,000 | ¥0.84799 | ¥847.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78067 | ¥2,342.01 |
6,000 | ¥0.74824 | ¥4,489.44 |
9,000 | ¥0.67341 | ¥6,060.69 |
30,000 | ¥0.66344 | ¥19,903.20 |
75,000 | ¥0.63626 | ¥47,719.50 |