MMCX-P-P-H-ST-TH1 | |
---|---|
DigiKey Part Number | SAM10618-ND |
Manufacturer | |
Manufacturer Product Number | MMCX-P-P-H-ST-TH1 |
Description | CONN MMCX PLUG STR 50 OHM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | MMCX-P-P-H-ST-TH1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.71000 | ¥41.71 |
10 | ¥37.83100 | ¥378.31 |
25 | ¥35.83400 | ¥895.85 |
40 | ¥35.00050 | ¥1,400.02 |
80 | ¥33.33388 | ¥2,666.71 |
230 | ¥29.16696 | ¥6,708.40 |
440 | ¥28.33334 | ¥12,466.67 |
945 | ¥24.16671 | ¥22,837.54 |
2,400 | ¥22.50006 | ¥54,000.14 |