SI7055-A20-IMR | |
---|---|
DigiKey Part Number | 336-4208-2-ND - Tape & Reel (TR) 336-4208-1-ND - Cut Tape (CT) 336-4208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7055-A20-IMR |
Description | SENSOR DIGITAL -40C-125C 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 14 b 6-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 1.9V ~ 3.6V | |
Resolution | 14 b | |
Features | Standby Mode | |
Accuracy - Highest (Lowest) | ±0.5°C | |
Test Condition | -40°C ~ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.13000 | ¥30.13 |
10 | ¥22.57700 | ¥225.77 |
25 | ¥20.06480 | ¥501.62 |
50 | ¥19.06320 | ¥953.16 |
100 | ¥18.56150 | ¥1,856.15 |
500 | ¥15.55150 | ¥7,775.75 |
1,000 | ¥14.54810 | ¥14,548.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.04648 | ¥35,116.20 |
5,000 | ¥13.54483 | ¥67,724.15 |