Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Serpac | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sheet Metal Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #4 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | - | |
Material | - | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.43000 | ¥3.43 |
5 | ¥2.95400 | ¥14.77 |
10 | ¥2.47100 | ¥24.71 |
25 | ¥2.32120 | ¥58.03 |
50 | ¥2.22100 | ¥111.05 |
100 | ¥1.97480 | ¥197.48 |
250 | ¥1.87600 | ¥469.00 |
500 | ¥1.77716 | ¥888.58 |
1,000 | ¥1.67851 | ¥1,678.51 |