HSMC-C150 | |
---|---|
DigiKey Part Number | 516-2825-2-ND - Tape & Reel (TR) 516-2825-1-ND - Cut Tape (CT) 516-2825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMC-C150 |
Description | LED RED DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 637nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.26400 | ¥32.64 |
100 | ¥2.16020 | ¥216.02 |
1,000 | ¥1.66760 | ¥1,667.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.50687 | ¥4,520.61 |
6,000 | ¥1.40643 | ¥8,438.58 |
15,000 | ¥1.35619 | ¥20,342.85 |
30,000 | ¥1.33610 | ¥40,083.00 |