110I,BK | |
---|---|
DigiKey Part Number | SR110-IB-ND |
Manufacturer | |
Manufacturer Product Number | 110I,BK |
Description | BOX ABS BLACK 3.6"L X 2.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 3.600" L x 2.250" W (91.44mm x 57.15mm) X 1.000" (25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 110I,BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.600" L x 2.250" W (91.44mm x 57.15mm) | |
Height | 1.000" (25.40mm) | |
Area (L x W) | 8.10in² (52.3cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.11 lb (49.9 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.48000 | ¥62.48 |
10 | ¥54.54400 | ¥545.44 |
25 | ¥49.58600 | ¥1,239.65 |
50 | ¥42.64380 | ¥2,132.19 |
100 | ¥37.68500 | ¥3,768.50 |
250 | ¥31.73472 | ¥7,933.68 |
500 | ¥27.76786 | ¥13,883.93 |
1,000 | ¥25.78444 | ¥25,784.44 |