25S,AL | |
---|---|
DigiKey Part Number | SR25-SA-ND |
Manufacturer | |
Manufacturer Product Number | 25S,AL |
Description | BOX ABS ALMOND 5.63"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Split Sides and Slanted Top 5.630" L x 3.250" W (143.00mm x 82.55mm) X 1.510" (38.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 25S,AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.630" L x 3.250" W (143.00mm x 82.55mm) | |
Height | 1.510" (38.35mm) | |
Area (L x W) | 18.3in² (118cm²) | |
Design | Split Sides and Slanted Top | |
Material | ||
Color | Almond | |
Thickness | 0.100" (2.54mm) | |
Features | Battery Compartment, 9V, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.231 lb (104.78 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.48000 | ¥125.48 |
10 | ¥109.56400 | ¥1,095.64 |
100 | ¥75.69650 | ¥7,569.65 |
1,000 | ¥51.79213 | ¥51,792.13 |