SLI-2000 LIQUID FLOW METER | |
---|---|
DigiKey Part Number | 1649-SLI-2000LIQUIDFLOWMETER-ND |
Manufacturer | |
Manufacturer Product Number | SLI-2000 LIQUID FLOW METER |
Description | LIQUID FLOW SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0 ~ 5 ml/min Female, 1/4"-28 (6.35mm) Flat Bottom, UNF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0 ~ 5 ml/min | |
Flow Sensor Type | Liquid | |
Voltage - Input | 4V ~ 6V | |
Port Size | Female, 1/4"-28 (6.35mm) Flat Bottom, UNF | |
Switch Function/Rating | - | |
Material - Body | - | |
Operating Temperature | 10°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,215.47000 | ¥8,215.47 |
10 | ¥7,875.73900 | ¥78,757.39 |