SCC1-USB CABLE 2M | |
---|---|
DigiKey Part Number | 1649-1094-ND |
Manufacturer | |
Manufacturer Product Number | SCC1-USB CABLE 2M |
Description | LIQUID FLOW ACCESSORY CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector - Sensor | Circular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 2m |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥731.90000 | ¥731.90 |