FLOWMETERKIT SLI-0430 | |
---|---|
DigiKey Part Number | 1649-1085-ND |
Manufacturer | |
Manufacturer Product Number | FLOWMETERKIT SLI-0430 |
Description | FLOW METER KIT FOR SLI-0430 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SLI-0430 CMOSens® Flow, Liquid Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Flow, Liquid | |
Sensing Range | ±80µl/min | |
Interface | Analog and Digital | |
Sensitivity | ±5% | |
Voltage - Supply | - | |
Embedded | - | |
Supplied Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | SLI-0430 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,925.12000 | ¥10,925.12 |