SLQ-QT500 | |
---|---|
DigiKey Part Number | 1649-SLQ-QT500-ND |
Manufacturer | |
Manufacturer Product Number | SLQ-QT500 |
Description | SLQ-QT500 LIQUID FLOW METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 120 mL/min Polyphenylene Sulfide (PPS) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 120 mL/min | |
Flow Sensor Type | Liquid | |
Voltage - Input | 3.3V ~ 3.7V | |
Port Size | - | |
Switch Function/Rating | RS485 | |
Material - Body | Polyphenylene Sulfide (PPS) | |
Operating Temperature | 5°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,815.27000 | ¥10,815.27 |