DRA1-CX240D5 | |
---|---|
DigiKey Part Number | CC1731-ND |
Manufacturer | |
Manufacturer Product Number | DRA1-CX240D5 |
Description | SSR RELAY SPST-NO 5A 12-280V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | DRA1-CX240D5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 15VDC | |
Voltage - Load | 12 V ~ 280 V | |
Load Current | 5 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥511.72000 | ¥511.72 |
10 | ¥487.31800 | ¥4,873.18 |
50 | ¥465.24040 | ¥23,262.02 |
100 | ¥451.47800 | ¥45,147.80 |