DR48D12 | |
---|---|
DigiKey Part Number | CC1771-ND |
Manufacturer | |
Manufacturer Product Number | DR48D12 |
Description | SSR RELAY SPST-NO 12A 48-600V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | DR48D12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 600 V | |
Load Current | 12 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 40°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥687.09000 | ¥687.09 |
10 | ¥654.37500 | ¥6,543.75 |
50 | ¥624.61260 | ¥31,230.63 |
100 | ¥606.20140 | ¥60,620.14 |