4840.5220 | |
---|---|
DigiKey Part Number | 486-4142-ND |
Manufacturer | |
Manufacturer Product Number | 4840.5220 |
Description | CBL ASSY 3.3MM PLUG-CBL RND 5.9' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.3mm ID, 5.5mm OD Plug to Wire Leads Round 5.9' (1.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 3.3mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 5.9' (1.80m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.67000 | ¥82.67 |
50 | ¥76.12140 | ¥3,806.07 |
100 | ¥67.82280 | ¥6,782.28 |