Power Connectors

Results: 2
Gender
FemaleMale
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
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
4840.2221
4840.2221
CONN POWER JACK JSBJ4 SOLDER
SCHURTER Inc.
310
In Stock
1 : ¥14.20000
Bulk
Bulk
Active
Jack
Male
JSBJ4
-
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount
Bulkhead - Rear Side Nut
Solder
Unshielded
-
Black
13.5VAC/DC
2 A
-
-
-
-20°C ~ 70°C
4840.22(2,3)0
4840.2220
CONN POWER JACK JSBJ4 SOLDER
SCHURTER Inc.
56
In Stock
1 : ¥26.19000
Bulk
Bulk
Active
Jack
Female
JSBJ4
-
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount
Bulkhead - Rear Side Nut
Solder
Unshielded
-
Black
13.5VAC/DC
2 A
-
-
-
-20°C ~ 70°C
Showing
of 2

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.