4840.2221 | |
---|---|
DigiKey Part Number | 486-3577-ND |
Manufacturer | |
Manufacturer Product Number | 4840.2221 |
Description | CONN POWER JACK JSBJ4 SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack JSBJ4 Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 4840.2221 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | JSBJ4 | |
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 13.5VAC/DC | |
Current Rating (Amps) | 2 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material - Plating | - | |
Body Material | - | |
Includes | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
50 | ¥13.08640 | ¥654.32 |
100 | ¥11.65790 | ¥1,165.79 |