FC681474 | |
---|---|
DigiKey Part Number | 4654-FC681474-ND |
Manufacturer | |
Manufacturer Product Number | FC681474 |
Description | M12.7 PANEL MT DC SOCKET 2.5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.55mm ID (0.100"), 5.50mm OD (0.217") Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FC681474 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.55mm ID (0.100"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.228" (5.80mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Eyelet | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | Tin | |
Body Material | - | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass | |
Thread Size | M12.7x1 | |
Body Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥10.20500 | ¥102.05 |
25 | ¥9.76960 | ¥244.24 |
50 | ¥9.55300 | ¥477.65 |
100 | ¥9.11860 | ¥911.86 |
300 | ¥8.25003 | ¥2,475.01 |
500 | ¥7.59866 | ¥3,799.33 |
1,000 | ¥6.51317 | ¥6,513.17 |
2,500 | ¥6.07900 | ¥15,197.50 |