721AFMS | |
---|---|
DigiKey Part Number | SC3721-ND |
Manufacturer | |
Manufacturer Product Number | 721AFMS |
Description | DC POWER JACK, SHIELDED, FRONT P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.50mm OD (0.217") | |
Actual Diameter | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup, Solder Eyelet | |
Shielding | Shielded | |
Features | - | |
Insulation Color | Silver | |
Voltage - Rated | 48VAC/DC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.374" (9.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 65°C | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | Mounting Hardware | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Contact Material | Brass | |
Thread Size | M11x1 | |
Body Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.15000 | ¥51.15 |
10 | ¥46.24600 | ¥462.46 |
25 | ¥43.68600 | ¥1,092.15 |
50 | ¥42.62040 | ¥2,131.02 |
100 | ¥40.48910 | ¥4,048.91 |
300 | ¥36.22740 | ¥10,868.22 |
500 | ¥34.09630 | ¥17,048.15 |
1,000 | ¥29.83427 | ¥29,834.27 |
2,500 | ¥28.34254 | ¥70,856.35 |