ADC-029S-4-HT-T/R | |
---|---|
DigiKey Part Number | 2057-ADC-029S-4-HT-T/RTR-ND - Tape & Reel (TR) 2057-ADC-029S-4-HT-T/RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADC-029S-4-HT-T/R |
Description | DC POWER JACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.30mm ID (0.051"), 3.50mm OD (0.138") Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.30mm ID (0.051"), 3.50mm OD (0.138") | |
Actual Diameter | 0.051" (1.30mm ID), 0.150" (3.80mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | Black | |
Voltage - Rated | 30VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Contact Material - Plating | Tin | |
Body Material | - | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | - | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥3.63700 | ¥36.37 |
25 | ¥3.26760 | ¥81.69 |
50 | ¥3.01460 | ¥150.73 |
100 | ¥2.78480 | ¥278.48 |
250 | ¥2.51120 | ¥627.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥2.26035 | ¥1,469.23 |
1,300 | ¥2.09824 | ¥2,727.71 |
1,950 | ¥2.01048 | ¥3,920.44 |
3,250 | ¥1.90682 | ¥6,197.16 |
4,550 | ¥1.84257 | ¥8,383.69 |
6,500 | ¥1.77775 | ¥11,555.38 |
16,250 | ¥1.62570 | ¥26,417.62 |
32,500 | ¥1.52338 | ¥49,509.85 |