DCJ235-05-A-K1-K | |
---|---|
DigiKey Part Number | 2073-DCJ235-05-A-K1-K-ND |
Manufacturer | |
Manufacturer Product Number | DCJ235-05-A-K1-K |
Description | DC POWER JACK, THRU HOLE, HORIZO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.40mm ID (0.094"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DCJ235-05-A-K1-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.40mm ID (0.094"), 5.50mm OD (0.217") | |
Actual Diameter | 0.093" (2.35mm ID), 0.248" (6.30mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Kinked Pin, Solder Eyelet | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 20VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass, Phosphor Bronze | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.18000 | ¥51.80 |
25 | ¥4.96840 | ¥124.21 |
50 | ¥4.86340 | ¥243.17 |
100 | ¥4.65170 | ¥465.17 |
250 | ¥4.22904 | ¥1,057.26 |
500 | ¥3.80606 | ¥1,903.03 |
1,000 | ¥3.38310 | ¥3,383.10 |
2,500 | ¥3.06594 | ¥7,664.85 |