DCJ235-05-A-K1-K

DigiKey Part Number
2073-DCJ235-05-A-K1-K-ND
Manufacturer
Manufacturer Product Number
DCJ235-05-A-K1-K
Description
DC POWER JACK, THRU HOLE, HORIZO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.40mm ID (0.094"), 5.50mm OD (0.217") Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
DCJ235-05-A-K1-K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.40mm ID (0.094"), 5.50mm OD (0.217")
Actual Diameter
0.093" (2.35mm ID), 0.248" (6.30mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Kinked Pin, Solder Eyelet
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
20VDC
Current Rating (Amps)
5 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 70°C
Contact Material - Plating
Silver
Body Material
-
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass, Phosphor Bronze
Thread Size
-
Body Color
Black
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.16000¥6.16
10¥5.18000¥51.80
25¥4.96840¥124.21
50¥4.86340¥243.17
100¥4.65170¥465.17
250¥4.22904¥1,057.26
500¥3.80606¥1,903.03
1,000¥3.38310¥3,383.10
2,500¥3.06594¥7,664.85
Manufacturers Standard Package