ADC-119-4-WP

DigiKey Part Number
2057-ADC-119-4-WP-ND
Manufacturer
Manufacturer Product Number
ADC-119-4-WP
Description
DC POWER JACK, WATERPROOF
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 1.30mm ID (0.051"), 3.50mm OD (0.138") Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
1.30mm ID (0.051"), 3.50mm OD (0.138")
Actual Diameter
0.051" (1.30mm ID), 0.142" (3.60mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
30VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.413" (10.50mm)
Ingress Protection
IPX7 - Waterproof
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 70°C
Contact Material - Plating
Tin
Body Material
-
Includes
-
Housing Material
Thermoplastic
Contact Material
Brass
Thread Size
-
Body Color
Black
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.66000¥22.66
10¥17.33900¥173.39
25¥15.62800¥390.70
50¥14.46400¥723.20
100¥13.40660¥1,340.66
250¥12.91404¥3,228.51