PR-1335D

DigiKey Part Number
102-4759-ND
Manufacturer
Manufacturer Product Number
PR-1335D
Description
POWER JACK, 1.35 X 3.5 MM, STRAI
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 1.30mm ID (0.051"), 3.60mm OD (0.142") Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
PR-1335D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Jack
Gender
Female
Industry Recognized Mating Diameter
1.30mm ID (0.051"), 3.60mm OD (0.142")
Actual Diameter
0.051" (1.30mm ID), 0.236" (6.00mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Shielding
Unshielded
Features
-
Insulation Color
Black
Voltage - Rated
24VDC
Current Rating (Amps)
5 A
Mating Length/Depth
0.394" (10.00mm)
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-25°C ~ 70°C
Contact Material - Plating
Nickel
Body Material
Brass
Includes
-
Housing Material
-
Contact Material
Brass
Thread Size
-
Body Color
Silver
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.34000¥5.34
10¥4.54000¥45.40
25¥4.35440¥108.86
50¥4.26260¥213.13
100¥4.07780¥407.78
250¥3.70720¥926.80
500¥3.33646¥1,668.23
1,000¥3.26340¥3,263.40
Manufacturers Standard Package