PR-1335D | |
---|---|
DigiKey Part Number | 102-4759-ND |
Manufacturer | |
Manufacturer Product Number | PR-1335D |
Description | POWER JACK, 1.35 X 3.5 MM, STRAI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.30mm ID (0.051"), 3.60mm OD (0.142") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | PR-1335D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Female | |
Industry Recognized Mating Diameter | 1.30mm ID (0.051"), 3.60mm OD (0.142") | |
Actual Diameter | 0.051" (1.30mm ID), 0.236" (6.00mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.394" (10.00mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | - | |
Housing Material | - | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.54000 | ¥45.40 |
25 | ¥4.35440 | ¥108.86 |
50 | ¥4.26260 | ¥213.13 |
100 | ¥4.07780 | ¥407.78 |
250 | ¥3.70720 | ¥926.80 |
500 | ¥3.33646 | ¥1,668.23 |
1,000 | ¥3.26340 | ¥3,263.40 |